



MPG206R | |
|---|---|
DigiKey Part Number | 450-1085-ND |
Manufacturer | |
Manufacturer Product Number | MPG206R |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.80mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,70000 Kč | 498,70 Kč |
| 10 | 430,35400 Kč | 4 303,54 Kč |
| 25 | 405,74000 Kč | 10 143,50 Kč |
| 50 | 388,02620 Kč | 19 401,31 Kč |
| 100 | 371,05570 Kč | 37 105,57 Kč |
| 300 | 345,60327 Kč | 103 680,98 Kč |
| 500 | 334,34486 Kč | 167 172,43 Kč |
| Unit Price without VAT: | 498,70000 Kč |
|---|---|
| Unit Price with VAT: | 603,42700 Kč |












