
MPG 206 R | |
|---|---|
DigiKey Part Number | 3746-MPG206R-ND |
Manufacturer | |
Manufacturer Product Number | MPG 206 R |
Description | SWITCH PUSHBUTTON 2-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -45°C ~ 140°C |
Switch Function On-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,31000 Kč | 290,31 Kč |
| 10 | 240,27600 Kč | 2 402,76 Kč |
| 25 | 222,66160 Kč | 5 566,54 Kč |
| 50 | 210,48620 Kč | 10 524,31 Kč |
| 100 | 199,38070 Kč | 19 938,07 Kč |
| 300 | 184,00113 Kč | 55 200,34 Kč |
| 500 | 177,75810 Kč | 88 879,05 Kč |
| 1 000 | 170,16274 Kč | 170 162,74 Kč |
| Unit Price without VAT: | 290,31000 Kč |
|---|---|
| Unit Price with VAT: | 351,27510 Kč |



