Pushbutton Switch 3PDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 3PDT Standard Panel Mount, Rear
MPG306D
MPG306D

MPG306D

DigiKey Part Number
450-1070-ND
Manufacturer
Manufacturer Product Number
MPG306D
Description
SWITCH PUSHBUTTON 3PDT 6A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.80mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,94000 Kč730,94 Kč
10630,69600 Kč6 306,96 Kč
25594,58760 Kč14 864,69 Kč
50568,60480 Kč28 430,24 Kč
100543,70120 Kč54 370,12 Kč
250512,37808 Kč128 094,52 Kč
Manufacturers Standard Package
Unit Price without VAT:730,94000 Kč
Unit Price with VAT:884,43740 Kč