



MPG206N | |
|---|---|
DigiKey Part Number | 450-1073-ND |
Manufacturer | |
Manufacturer Product Number | MPG206N |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Not For New Designs | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 11.80mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG206N | TE Connectivity | 0 | 1111-MPG206N-ND | 525,12060 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,06000 Kč | 528,06 Kč |
| 10 | 455,71400 Kč | 4 557,14 Kč |
| 25 | 429,64840 Kč | 10 741,21 Kč |
| 50 | 410,88680 Kč | 20 544,34 Kč |
| 100 | 392,91340 Kč | 39 291,34 Kč |
| 250 | 370,30524 Kč | 92 576,31 Kč |
| 500 | 354,02962 Kč | 177 014,81 Kč |
| Unit Price without VAT: | 528,06000 Kč |
|---|---|
| Unit Price with VAT: | 638,95260 Kč |









