
110-SPM-OFF | |
|---|---|
DigiKey Part Number | 110-SPM-OFF-ND |
Manufacturer | |
Manufacturer Product Number | 110-SPM-OFF |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,01000 Kč | 712,01 Kč |
| 10 | 614,36100 Kč | 6 143,61 Kč |
| 25 | 579,19080 Kč | 14 479,77 Kč |
| 50 | 553,87620 Kč | 27 693,81 Kč |
| 100 | 529,62330 Kč | 52 962,33 Kč |
| 250 | 499,11468 Kč | 124 778,67 Kč |
| Unit Price without VAT: | 712,01000 Kč |
|---|---|
| Unit Price with VAT: | 861,53210 Kč |









