
112-P | |
|---|---|
DigiKey Part Number | 432-1211-ND |
Manufacturer | |
Manufacturer Product Number | 112-P |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 563,87000 Kč | 5 638,70 Kč |
| Unit Price without VAT: | 563,87000 Kč |
|---|---|
| Unit Price with VAT: | 682,28270 Kč |









