HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3077 BR001

DigiKey Part Number
A2104N-1000-ND
Manufacturer
Manufacturer Product Number
3077 BR001
Description
HOOK-UP STRND 16AWG BROWN 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015/1230
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 680,63000 Kč12 680,63 Kč
212 054,37000 Kč24 108,74 Kč
311 699,97667 Kč35 099,93 Kč
511 265,45000 Kč56 327,25 Kč
710 986,28143 Kč76 903,97 Kč
1010 730,59000 Kč107 305,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12 680,63000 Kč
Unit Price with VAT:15 343,56230 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 26
Unit Price: 12 680,63000 Kč
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 2
Unit Price: 12 680,63000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 16
Unit Price: 12 680,63000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: 12 680,63000 Kč
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: 12 680,63000 Kč
Alternate Length
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 39
Unit Price: 2 512,12000 Kč