cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10106-N7

DigiKey Part Number
H6AAG-10106-N7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10106-N7
Description
DF22-1416P/A2104N/DF22-1416P 6"
Customer Reference
Detailed Description
Brown 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,05800 Kč510,58 Kč
3048,36000 Kč1 450,80 Kč
5047,23800 Kč2 361,90 Kč
10044,98880 Kč4 498,88 Kč
25039,36496 Kč9 841,24 Kč
50038,24018 Kč19 120,09 Kč
1 00032,61673 Kč32 616,73 Kč
2 50030,36727 Kč75 918,18 Kč
5 00029,24258 Kč146 212,90 Kč
Manufacturers Standard Package
Unit Price without VAT:51,05800 Kč
Unit Price with VAT:61,78018 Kč