16 AWG Hook-Up Wire 26/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3077 OR001

DigiKey Part Number
A2104A-1000-ND
Manufacturer
Manufacturer Product Number
3077 OR001
Description
HOOK-UP STRND 16AWG ORANGE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 134,08000 Kč18 134,08 Kč
217 234,53000 Kč34 469,06 Kč
317 163,97667 Kč51 491,93 Kč
Manufacturers Standard Package
Unit Price without VAT:18 134,08000 Kč
Unit Price with VAT:21 942,23680 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 16
Unit Price: 18 134,08000 Kč
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 8
Unit Price: 18 134,08000 Kč
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 12
Unit Price: 18 134,08000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 3
Unit Price: 18 134,08000 Kč
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 1
Unit Price: 18 134,08000 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 10
Unit Price: 3 737,85000 Kč