Image for H6AXG-10106-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10106-A7

DigiKey Part Number
H6AXG-10106-A7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10106-A7
Description
JMPR-DF22-1416PCFA/A2104A/X 6"
Customer Reference
Detailed Description
Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,86700 Kč308,67 Kč
3029,55833 Kč886,75 Kč
5028,90160 Kč1 445,08 Kč
10027,58720 Kč2 758,72 Kč
25024,96076 Kč6 240,19 Kč
50022,98988 Kč11 494,94 Kč
1 00019,70557 Kč19 705,57 Kč
2 50018,39190 Kč45 979,75 Kč
5 00017,47231 Kč87 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,86700 Kč
Unit Price with VAT:37,34907 Kč