
H6AAG-10102-A7 | |
|---|---|
DigiKey Part Number | H6AAG-10102-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-A7 |
Description | DF22-1416P/A2104A/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,74900 Kč | 477,49 Kč |
| 30 | 45,71967 Kč | 1 371,59 Kč |
| 50 | 44,70480 Kč | 2 235,24 Kč |
| 100 | 42,67210 Kč | 4 267,21 Kč |
| 250 | 38,60860 Kč | 9 652,15 Kč |
| 500 | 35,56054 Kč | 17 780,27 Kč |
| 1 000 | 30,48028 Kč | 30 480,28 Kč |
| 2 500 | 28,44826 Kč | 71 120,65 Kč |
| 5 000 | 27,02590 Kč | 135 129,50 Kč |
| Unit Price without VAT: | 47,74900 Kč |
|---|---|
| Unit Price with VAT: | 57,77629 Kč |

