Image for H6BBG-10110-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBG-10110-A7

DigiKey Part Number
H6BBG-10110-A7-ND
Manufacturer
Manufacturer Product Number
H6BBG-10110-A7
Description
H124493TR/A2104A/H124493TR 10"
Customer Reference
Detailed Description
Orange 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,53900 Kč315,39 Kč
3030,19500 Kč905,85 Kč
5029,52320 Kč1 476,16 Kč
10028,17930 Kč2 817,93 Kč
25025,49660 Kč6 374,15 Kč
50023,48332 Kč11 741,66 Kč
1 00020,12868 Kč20 128,68 Kč
2 50018,78683 Kč46 967,07 Kč
5 00017,84746 Kč89 237,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,53900 Kč
Unit Price with VAT:38,16219 Kč
Assembly Component