
| H6AXG-10112-N7 | |
|---|---|
| DigiKey Part Number | H6AXG-10112-N7-ND | 
| Manufacturer | |
| Manufacturer Product Number | H6AXG-10112-N7 | 
| Description | JMPR-DF22-1416PCFA/A2104N/X 12" | 
| Customer Reference | |
| Detailed Description | Brown 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Cable (Round) | |
| Length | 12.0" (304.8mm) | |
| Wire Gauge | 16 AWG | |
| Contact Finish | Gold | |
| Color | Brown | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 38,90700 Kč | 389,07 Kč | 
| 30 | 37,25667 Kč | 1 117,70 Kč | 
| 50 | 36,42720 Kč | 1 821,36 Kč | 
| 100 | 34,76890 Kč | 3 476,89 Kč | 
| 250 | 31,45868 Kč | 7 864,67 Kč | 
| 500 | 28,97486 Kč | 14 487,43 Kč | 
| 1 000 | 24,83550 Kč | 24 835,50 Kč | 
| 2 500 | 23,17980 Kč | 57 949,50 Kč | 
| 5 000 | 22,02078 Kč | 110 103,90 Kč | 
| Unit Price without VAT: | 38,90700 Kč | 
|---|---|
| Unit Price with VAT: | 47,07747 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic