
H6AAG-10102-N7 | |
|---|---|
DigiKey Part Number | H6AAG-10102-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-N7 |
Description | DF22-1416P/A2104N/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,31300 Kč | 473,13 Kč |
| 30 | 45,30167 Kč | 1 359,05 Kč |
| 50 | 44,29600 Kč | 2 214,80 Kč |
| 100 | 42,28200 Kč | 4 228,20 Kč |
| 250 | 38,25556 Kč | 9 563,89 Kč |
| 500 | 35,23538 Kč | 17 617,69 Kč |
| 1 000 | 30,20157 Kč | 30 201,57 Kč |
| 2 500 | 28,18814 Kč | 70 470,35 Kč |
| 5 000 | 26,77878 Kč | 133 893,90 Kč |
| Unit Price without VAT: | 47,31300 Kč |
|---|---|
| Unit Price with VAT: | 57,24873 Kč |

