
3077 BR005 | |
|---|---|
DigiKey Part Number | A2104N-100-ND |
Manufacturer | |
Manufacturer Product Number | 3077 BR005 |
Description | HOOK-UP STRND 16AWG BROWN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015/1230 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 512,12000 Kč | 2 512,12 Kč |
| 2 | 2 390,40000 Kč | 4 780,80 Kč |
| 3 | 2 321,53333 Kč | 6 964,60 Kč |
| 5 | 2 237,18600 Kč | 11 185,93 Kč |
| 7 | 2 182,99571 Kč | 15 280,97 Kč |
| 10 | 2 126,72700 Kč | 21 267,27 Kč |
| 25 | 1 987,58040 Kč | 49 689,51 Kč |
| 50 | 1 890,26680 Kč | 94 513,34 Kč |
| Unit Price without VAT: | 2 512,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 039,66520 Kč |















