
3077 BK005 | |
|---|---|
DigiKey Part Number | A2104B-100-ND |
Manufacturer | |
Manufacturer Product Number | 3077 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 1015/1230 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 737,85000 Kč | 3 737,85 Kč |
| 2 | 3 555,90500 Kč | 7 111,81 Kč |
| 3 | 3 453,05000 Kč | 10 359,15 Kč |
| 5 | 3 327,00800 Kč | 16 635,04 Kč |
| 7 | 3 246,08143 Kč | 22 722,57 Kč |
| 10 | 3 162,02600 Kč | 31 620,26 Kč |
| Unit Price without VAT: | 3 737,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 522,79850 Kč |











