16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3077 WH005

DigiKey Part Number
A2104W-100-ND
Manufacturer
Manufacturer Product Number
3077 WH005
Description
HOOK-UP STRND 16AWG WHITE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 737,85000 Kč3 737,85 Kč
23 555,90500 Kč7 111,81 Kč
33 453,05000 Kč10 359,15 Kč
53 327,00800 Kč16 635,04 Kč
73 246,08143 Kč22 722,57 Kč
103 162,02600 Kč31 620,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 737,85000 Kč
Unit Price with VAT:4 522,79850 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 160
Unit Price: 3 737,85000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 55
Unit Price: 3 737,85000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 23
Unit Price: 3 737,85000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 10
Unit Price: 3 737,85000 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 3800
Unit Price: 36,63100 Kč
Alternate Length
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 8
Unit Price: 18 134,08000 Kč