
7T.81.0.000.2301 | |
|---|---|
DigiKey Part Number | 2066-7T.81.0.000.2301-ND |
Manufacturer | |
Manufacturer Product Number | 7T.81.0.000.2301 |
Description | THERMOSTAT SPST-NO 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Thermostat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermostat | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 5 | 463,51000 Kč | 2 317,55 Kč |
| 10 | 447,32000 Kč | 4 473,20 Kč |
| 25 | 427,93920 Kč | 10 698,48 Kč |
| 50 | 414,69380 Kč | 20 734,69 Kč |
| 100 | 402,54010 Kč | 40 254,01 Kč |
| 500 | 378,04212 Kč | 189 021,06 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |



