
X4-4.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-4.0-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X4-4.0-0-SP-SM |
Description | HEATSHRNK TUBING 4.0 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.175" (4.45mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.175" (4.45mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,38475 Kč | 3 276,95 Kč |
| Unit Price without VAT: | 16,38475 Kč |
|---|---|
| Unit Price with VAT: | 19,82555 Kč |


