
| H6AAG-10104-N7 | |
|---|---|
| DigiKey Part Number | H6AAG-10104-N7-ND | 
| Manufacturer | |
| Manufacturer Product Number | H6AAG-10104-N7 | 
| Description | DF22-1416P/A2104N/DF22-1416P 4" | 
| Customer Reference | |
| Detailed Description | Brown 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Pin | |
| Length | 4.00" (101.60mm) | |
| Wire Gauge | 16 AWG | |
| Contact Finish | Gold | |
| Color | Brown | |
| Contact Finish Thickness | 8.0µin (0.20µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 48,37400 Kč | 483,74 Kč | 
| 30 | 45,82867 Kč | 1 374,86 Kč | 
| 50 | 44,76200 Kč | 2 238,10 Kč | 
| 100 | 42,62940 Kč | 4 262,94 Kč | 
| 250 | 37,30016 Kč | 9 325,04 Kč | 
| 500 | 36,23490 Kč | 18 117,45 Kč | 
| 1 000 | 30,90606 Kč | 30 906,06 Kč | 
| 2 500 | 28,77470 Kč | 71 936,75 Kč | 
| 5 000 | 27,70893 Kč | 138 544,65 Kč | 
| Unit Price without VAT: | 48,37400 Kč | 
|---|---|
| Unit Price with VAT: | 58,53254 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic