cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10110-N7

DigiKey Part Number
H6AXG-10110-N7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10110-N7
Description
JMPR-DF22-1416PCFA/A2104N/X 10"
Customer Reference
Detailed Description
Brown 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1036,14000 Kč361,40 Kč
3034,60033 Kč1 038,01 Kč
5033,83060 Kč1 691,53 Kč
10032,29090 Kč3 229,09 Kč
25029,21580 Kč7 303,95 Kč
50026,90964 Kč13 454,82 Kč
1 00023,06532 Kč23 065,32 Kč
2 50021,52755 Kč53 818,88 Kč
5 00020,45117 Kč102 255,85 Kč
Manufacturers Standard Package
Unit Price without VAT:36,14000 Kč
Unit Price with VAT:43,72940 Kč