
| H6AAG-10108-N7 | |
|---|---|
| DigiKey Part Number | H6AAG-10108-N7-ND | 
| Manufacturer | |
| Manufacturer Product Number | H6AAG-10108-N7 | 
| Description | DF22-1416P/A2104N/DF22-1416P 8" | 
| Customer Reference | |
| Detailed Description | Brown 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Pin | |
| Length | 8.00" (203.20mm) | |
| Wire Gauge | 16 AWG | |
| Contact Finish | Gold | |
| Color | Brown | |
| Contact Finish Thickness | 8.0µin (0.20µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 53,74200 Kč | 537,42 Kč | 
| 30 | 50,89833 Kč | 1 526,95 Kč | 
| 50 | 49,71800 Kč | 2 485,90 Kč | 
| 100 | 47,34820 Kč | 4 734,82 Kč | 
| 250 | 41,43056 Kč | 10 357,64 Kč | 
| 500 | 40,24672 Kč | 20 123,36 Kč | 
| 1 000 | 34,32803 Kč | 34 328,03 Kč | 
| 2 500 | 31,96051 Kč | 79 901,27 Kč | 
| 5 000 | 30,77678 Kč | 153 883,90 Kč | 
| Unit Price without VAT: | 53,74200 Kč | 
|---|---|
| Unit Price with VAT: | 65,02782 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic