
H6BBG-10110-N7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-N7 |
Description | H124493TR/A2104N/H124493TR 10" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,25100 Kč | 312,51 Kč |
| 30 | 29,91900 Kč | 897,57 Kč |
| 50 | 29,25320 Kč | 1 462,66 Kč |
| 100 | 27,92170 Kč | 2 792,17 Kč |
| 250 | 25,26348 Kč | 6 315,87 Kč |
| 500 | 23,26860 Kč | 11 634,30 Kč |
| 1 000 | 19,94463 Kč | 19 944,63 Kč |
| 2 500 | 18,61504 Kč | 46 537,60 Kč |
| 5 000 | 17,68427 Kč | 88 421,35 Kč |
| Unit Price without VAT: | 31,25100 Kč |
|---|---|
| Unit Price with VAT: | 37,81371 Kč |

