Image for H6AXG-10108-N7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10108-N7

DigiKey Part Number
H6AXG-10108-N7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10108-N7
Description
JMPR-DF22-1416PCFA/A2104N/X 8"
Customer Reference
Detailed Description
Brown 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,68100 Kč336,81 Kč
3032,23900 Kč967,17 Kč
5031,52220 Kč1 576,11 Kč
10030,08800 Kč3 008,80 Kč
25027,22348 Kč6 805,87 Kč
50025,07414 Kč12 537,07 Kč
1 00021,49208 Kč21 492,08 Kč
2 50020,05939 Kč50 148,47 Kč
5 00019,05640 Kč95 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68100 Kč
Unit Price with VAT:40,75401 Kč