60 V, 100 V, and 150 V Surface-Mount TMBS Rectifiers
Vishay’s rectifiers offer high current ratings and superior thermal performance in a compact DFN3820A package
Vishay's offers five series of 60 V, 100 V, and 150 V surface-mount Trench MOS Barrier Schottky (TMBS®) rectifiers in a low-profile DFN3820A package with wettable flanks. Providing space-saving, high-efficiency solutions for commercial, industrial, energy, and automotive applications, the VxNL63-M3, VxNM63-M3, VxN103-M3, VxNM103-M3, and VxNM153-M3 each offer best-in-class current ratings up to 7 A and are available in automotive-grade, AEC-Q101-qualified versions. The first package in Vishay’s power DFN family, the DFN3820A, features a compact 3.8 mm by 2.0 mm footprint and an extremely low typical height of 0.88 mm, allowing Vishay's rectifiers to make more efficient use of PCB space. At the same time, the devices’ optimized copper mass design and advanced die placement technology allow for superior thermal performance that enables operation at higher current ratings. The VxNL63-M3, VxNM63-M3, VxN103-M3, VxNM103-M3, and VxNM153-M3 offer equivalent or higher current ratings to devices in the conventional SMA (DO-214AC) and SMB (DO-214AA) packages (which are 44% and 60% larger, respectively) and the eSMP® series SlimSMA (DO-221AC), which is 43% larger.
- Offered in DFN3820A package with wettable flanks
- Compact 3.8 mm by 2.0 mm footprint and an extremely low typical height of 0.88 mm
- Wettable flanks allow for automatic optical inspection (AOI), eliminating the need for an X-ray inspection
- AEC-Q101-qualified versions available
- High current ratings: up to 7 A
- Available voltages: 60 V, 100 V, and 150 V
- High temperature operation: up to +175°C
- Best-in-class forward voltage drop down to 0.45 V reduces power loss to improve efficiency
- Ideal for automated placement
- MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260°C
- Matte tin-plated leads meet the JESD 201 class 2 whisker test
- RoHS-compliant and halogen-free
- Low-voltage, high-frequency inverters, DC/DC converters, freewheeling diodes, snubbers, polarity protection, reverse current blocking, and LED backlighting
- Automotive applications such as electronic controls for airbags, motors, and fuel pumps; advanced driver assistance (ADAS), lidar, and camera systems; and 48 V board nets, chargers, and battery management systems (BMS) in electric (EV) and hybrid electric vehicles (HEV)
- Energy generation, distribution, and storage
- Industrial automation equipment and tools
- Consumer electronics and appliances
- Notebooks and desktop computers
- Telecom equipment
60 V 100 V and 150 V Surface-Mount TMBS Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V2NM63-M3/I | DIODE SCHOTTKY 60V 1.9A DFN3820A | 60 V | 1.9A | 10777 - Immediate | $13.02 | View Details |
![]() | ![]() | V2NL63-M3/I | DIODE SCHOTTKY 60V 1.8A DFN3820A | 60 V | 1.8A | 12354 - Immediate | $13.02 | View Details |
![]() | ![]() | V2N103-M3/I | DIODE SCHOTTK 100V 1.6A DFN3820A | 100 V | 1.6A | 13918 - Immediate | $13.23 | View Details |
![]() | ![]() | V2NM103-M3/I | DIODE SCHOTTK 100V 1.8A DFN3820A | 100 V | 1.8A | 13439 - Immediate | $13.23 | View Details |
![]() | ![]() | V2NM153-M3/I | DIODE SCHOTTK 150V 1.7A DFN3820A | 150 V | 1.7A | 12806 - Immediate | $13.23 | View Details |
![]() | ![]() | V2NM63HM3/I | DIODE SCHOTTKY 60V 1.9A DFN3820A | 60 V | 1.9A | 13908 - Immediate | $15.12 | View Details |
![]() | ![]() | V2NL63HM3/I | DIODE SCHOTTKY 60V 1.8A DFN3820A | 60 V | 1.8A | 12569 - Immediate | $15.12 | View Details |
![]() | ![]() | V2NM103HM3/I | DIODE SCHOTTK 100V 1.8A DFN3820A | 100 V | 1.8A | 13470 - Immediate | $15.33 | View Details |
![]() | ![]() | V2N103HM3/I | DIODE SCHOTTK 100V 1.6A DFN3820A | 100 V | 1.6A | 9799 - Immediate | $15.33 | View Details |
![]() | ![]() | V2NM153HM3/I | DIODE SCHOTTK 150V 1.7A DFN3820A | 150 V | 1.7A | 13947 - Immediate | $15.33 | View Details |
![]() | ![]() | V3NL63-M3/I | DIODE SCHOTTKY 60V 2.1A DFN3820A | 60 V | 2.1A | 12590 - Immediate | $15.33 | View Details |
![]() | ![]() | V3NM63-M3/I | DIODE SCHOTTKY 60V 2.2A DFN3820A | 60 V | 2.2A | 13542 - Immediate | $15.33 | View Details |
![]() | ![]() | V3NM103-M3/I | DIODE SCHOTTKY 100V 2A DFN3820A | 100 V | 2A | 9717 - Immediate | $15.54 | View Details |
![]() | ![]() | V3N103-M3/I | DIODE SCHOTTK 100V 1.8A DFN3820A | 100 V | 1.8A | 13426 - Immediate | $15.54 | View Details |
![]() | ![]() | V3NM153-M3/I | DIODE SCHOTTK 150V 1.8A DFN3820A | 150 V | 1.8A | 13863 - Immediate | $15.54 | View Details |
![]() | ![]() | V3NM63HM3/I | DIODE SCHOTTKY 60V 2.2A DFN3820A | 60 V | 2.2A | 13610 - Immediate | $17.85 | View Details |
![]() | ![]() | V3NL63HM3/I | DIODE SCHOTTKY 60V 2.1A DFN3820A | 60 V | 2.1A | 12246 - Immediate | $17.85 | View Details |
![]() | ![]() | V3N103HM3/I | DIODE SCHOTTK 100V 1.8A DFN3820A | 100 V | 1.8A | 12564 - Immediate | $18.06 | View Details |
![]() | ![]() | V3NM103HM3/I | DIODE SCHOTTKY 100V 2A DFN3820A | 100 V | 2A | 11522 - Immediate | $18.06 | View Details |
![]() | ![]() | V3NM153HM3/I | DIODE SCHOTTK 150V 1.8A DFN3820A | 150 V | 1.8A | 12639 - Immediate | $18.06 | View Details |