


V3N103-M3/I | |
|---|---|
DigiKey Part Number | 112-V3N103-M3/ITR-ND - Tape & Reel (TR) 112-V3N103-M3/ICT-ND - Cut Tape (CT) 112-V3N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3N103-M3/I |
Description | DIODE SCHOTTK 100V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65610 Kč | 2 328,05 Kč |
| 1 000 | 4,17881 Kč | 4 178,81 Kč |
| 2 000 | 3,77712 Kč | 7 554,24 Kč |
| 5 000 | 3,34187 Kč | 16 709,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,95799 Kč | 41 411,86 Kč |
| 28 000 | 2,75000 Kč | 77 000,00 Kč |
| 42 000 | 2,64407 Kč | 111 050,94 Kč |
| 70 000 | 2,52506 Kč | 176 754,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

