


V3NM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V3NM63HM3/ITR-ND - Tape & Reel (TR) 112-V3NM63HM3/ICT-ND - Cut Tape (CT) 112-V3NM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM63HM3/I |
Description | DIODE SCHOTTKY 60V 2.2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,44226 Kč | 2 721,13 Kč |
| 1 000 | 4,89778 Kč | 4 897,78 Kč |
| 2 000 | 4,43919 Kč | 8 878,38 Kč |
| 5 000 | 3,94250 Kč | 19 712,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,50460 Kč | 49 064,40 Kč |
| 28 000 | 3,26733 Kč | 91 485,24 Kč |
| 42 000 | 3,14653 Kč | 132 154,26 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

