


V2N103-M3/I | |
|---|---|
DigiKey Part Number | 112-V2N103-M3/ITR-ND - Tape & Reel (TR) 112-V2N103-M3/ICT-ND - Cut Tape (CT) 112-V2N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2N103-M3/I |
Description | DIODE SCHOTTK 100V 1.6A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | V2N103-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 260pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 500 | 3,90982 Kč | 1 954,91 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| 2 000 | 3,15285 Kč | 6 305,70 Kč |
| 5 000 | 2,77774 Kč | 13 888,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,44684 Kč | 34 255,76 Kč |
| 28 000 | 2,26751 Kč | 63 490,28 Kč |
| 42 000 | 2,17617 Kč | 91 399,14 Kč |
| 70 000 | 2,07356 Kč | 145 149,20 Kč |
| 98 000 | 2,01282 Kč | 197 256,36 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

