Diode 60 V 2.1A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2.1A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V3NL63HM3/I

DigiKey Part Number
112-V3NL63HM3/ITR-ND - Tape & Reel (TR)
112-V3NL63HM3/ICT-ND - Cut Tape (CT)
112-V3NL63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3NL63HM3/I
Description
DIODE SCHOTTKY 60V 2.1A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.1A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
580pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,06600 Kč110,66 Kč
1007,14140 Kč714,14 Kč
5005,44982 Kč2 724,91 Kč
1 0004,90450 Kč4 904,50 Kč
2 0004,44549 Kč8 890,98 Kč
5 0003,94825 Kč19 741,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,50983 Kč49 137,62 Kč
28 0003,27231 Kč91 624,68 Kč
42 0003,15136 Kč132 357,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč