Diode 60 V 1.9A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1.9A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V2NM63HM3/I

DigiKey Part Number
112-V2NM63HM3/ITR-ND - Tape & Reel (TR)
112-V2NM63HM3/ICT-ND - Cut Tape (CT)
112-V2NM63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NM63HM3/I
Description
DIODE SCHOTTKY 60V 1.9A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1.9A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 60 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,40700 Kč94,07 Kč
1006,03060 Kč603,06 Kč
5004,57420 Kč2 287,10 Kč
1 0004,10427 Kč4 104,27 Kč
2 0003,70846 Kč7 416,92 Kč
5 0003,27968 Kč16 398,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,90155 Kč40 621,70 Kč
28 0002,69665 Kč75 506,20 Kč
42 0002,59228 Kč108 875,76 Kč
70 0002,47506 Kč173 254,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč