Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V2NM103-M3/I

DigiKey Part Number
112-V2NM103-M3/ITR-ND - Tape & Reel (TR)
112-V2NM103-M3/ICT-ND - Cut Tape (CT)
112-V2NM103-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NM103-M3/I
Description
DIODE SCHOTTK 100V 1.8A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,12600 Kč81,26 Kč
1005,18230 Kč518,23 Kč
5003,90982 Kč1 954,91 Kč
1 0003,49890 Kč3 498,90 Kč
2 0003,15285 Kč6 305,70 Kč
5 0002,77774 Kč13 888,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,44684 Kč34 255,76 Kč
28 0002,26751 Kč63 490,28 Kč
42 0002,17617 Kč91 399,14 Kč
70 0002,07356 Kč145 149,20 Kč
98 0002,01282 Kč197 256,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč