


V3NM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V3NM103-M3/ITR-ND - Tape & Reel (TR) 112-V3NM103-M3/ICT-ND - Cut Tape (CT) 112-V3NM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM103-M3/I |
Description | DIODE SCHOTTKY 100V 2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 100 | 5,09830 Kč | 509,83 Kč |
| 500 | 3,85342 Kč | 1 926,71 Kč |
| 1 000 | 3,27306 Kč | 3 273,06 Kč |
| 2 000 | 3,07646 Kč | 6 152,92 Kč |
| 5 000 | 2,74728 Kč | 13 736,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,66744 Kč | 37 344,16 Kč |
| 28 000 | 2,23130 Kč | 62 476,40 Kč |
| 42 000 | 2,15961 Kč | 90 703,62 Kč |
| 70 000 | 2,13131 Kč | 149 191,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



