Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V2N103HM3/I

DigiKey Part Number
112-V2N103HM3/ITR-ND - Tape & Reel (TR)
112-V2N103HM3/ICT-ND - Cut Tape (CT)
112-V2N103HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2N103HM3/I
Description
DIODE SCHOTTK 100V 1.6A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
260pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,49100 Kč94,91 Kč
1006,08520 Kč608,52 Kč
5004,61704 Kč2 308,52 Kč
1 0004,14333 Kč4 143,33 Kč
2 0003,74447 Kč7 488,94 Kč
5 0003,31227 Kč16 561,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,93113 Kč41 035,82 Kč
28 0002,72461 Kč76 289,08 Kč
42 0002,61943 Kč110 016,06 Kč
70 0002,50128 Kč175 089,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč