


V2NL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V2NL63HM3/ITR-ND - Tape & Reel (TR) 112-V2NL63HM3/ICT-ND - Cut Tape (CT) 112-V2NL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2NL63HM3/I |
Description | DIODE SCHOTTKY 60V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 500 | 4,57420 Kč | 2 287,10 Kč |
| 1 000 | 4,10427 Kč | 4 104,27 Kč |
| 2 000 | 3,70846 Kč | 7 416,92 Kč |
| 5 000 | 3,27968 Kč | 16 398,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,90155 Kč | 40 621,70 Kč |
| 28 000 | 2,69665 Kč | 75 506,20 Kč |
| 42 000 | 2,59228 Kč | 108 875,76 Kč |
| 70 000 | 2,47506 Kč | 173 254,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

