


V3N103HM3/I | |
|---|---|
DigiKey Part Number | 112-V3N103HM3/ITR-ND - Tape & Reel (TR) 112-V3N103HM3/ICT-ND - Cut Tape (CT) 112-V3N103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3N103HM3/I |
Description | DIODE SCHOTTK 100V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 100 | 7,21700 Kč | 721,70 Kč |
| 500 | 5,50988 Kč | 2 754,94 Kč |
| 1 000 | 4,95952 Kč | 4 959,52 Kč |
| 2 000 | 4,49609 Kč | 8 992,18 Kč |
| 5 000 | 3,99428 Kč | 19 971,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,55178 Kč | 49 724,92 Kč |
| 28 000 | 3,31208 Kč | 92 738,24 Kč |
| 42 000 | 3,19001 Kč | 133 980,42 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

