


V3NM103HM3/I | |
|---|---|
DigiKey Part Number | 112-V3NM103HM3/ITR-ND - Tape & Reel (TR) 112-V3NM103HM3/ICT-ND - Cut Tape (CT) 112-V3NM103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM103HM3/I |
Description | DIODE SCHOTTKY 100V 2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | V3NM103HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 100 | 5,56560 Kč | 556,56 Kč |
| 500 | 4,22052 Kč | 2 110,26 Kč |
| 1 000 | 3,53998 Kč | 3 539,98 Kč |
| 2 000 | 3,36348 Kč | 6 726,96 Kč |
| 5 000 | 3,02497 Kč | 15 124,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,81333 Kč | 39 386,62 Kč |
| 28 000 | 2,48389 Kč | 69 548,92 Kč |
| 42 000 | 2,40070 Kč | 100 829,40 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |











