


V3NM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V3NM153HM3/ITR-ND - Tape & Reel (TR) 112-V3NM153HM3/ICT-ND - Cut Tape (CT) 112-V3NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM153HM3/I |
Description | DIODE SCHOTTK 150V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 150 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 500 | 5,53214 Kč | 2 766,07 Kč |
| 1 000 | 4,98010 Kč | 4 980,10 Kč |
| 2 000 | 4,51499 Kč | 9 029,98 Kč |
| 5 000 | 4,01150 Kč | 20 057,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,56750 Kč | 49 945,00 Kč |
| 28 000 | 3,32698 Kč | 93 155,44 Kč |
| 42 000 | 3,20447 Kč | 134 587,74 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

