1 kW DC/DC Converter Reference Design
Vishay's bidirectional 48 V to 12 V converters are ideal for automotive, industrial, networking, and EV applications
Vishay's 1 kW, 48 V to 12 V buck-boost converter features two modular power stages capable of 500 W each. Symmetrical interleaving of both phases reduces the current ripple, while each phase is equipped with protection MOSFETs that can isolate the phase in case of failure and limit inrush current. The converter can automatically switch between buck and boost operation, while its switching frequency of 185 kHz leads to a compact form factor. As dual-board net systems (vehicles with both a 12 V and 48 V bus) increase in popularity, high-power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of automobiles. To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12 V and 48 V batteries depending on the vehicle’s electrical demands and the state of the battery health, which can be achieved with this converter design.
- Bidirectional 48 V to 12 V converter
- Two-phase interleaved operation
- Automatic buck and boost selection
- Voltage and current regulation
- Inrush current control
- Overvoltage protection
- Overcurrent protection
- Automotive
- Industrial and server computing
- Networking, telecom, and base station power supplies
- EV test environments
1 kW DC/DC Converter Reference Design
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1KW-DCDC-48V12V | EVAL BOARD FOR SIC464 | 7 - Immediate | $12,073.85 | View Details |
MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SQJQ112ER-T1_GE3 | AUTOMOTIVE N-CHANNEL 100 V (D-S) | 2788 - Immediate | $107.93 | View Details |
![]() | ![]() | SQJQ112E-T1_GE3 | AUTOMOTIVE N-CHANNEL 100 V (D-S) | 4 - Immediate | $103.73 | View Details |
![]() | ![]() | SQJA90EP-T1_GE3 | MOSFET N-CH 80V 60A PPAK SO-8 | 4757 - Immediate | $42.00 | View Details |
![]() | ![]() | SQJQ140E-T1_GE3 | AUTOMOTIVE N-CHANNEL 40 V (D-S) | 7259 - Immediate | $98.69 | View Details |
Chip Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WSLP27262L000FEA | RES 0.002 OHM 1% 5W 2726 | 14997 - Immediate | $69.29 | View Details |
![]() | ![]() | WSLP2726L5000FEA | RES SMD 500 UOHM 1% 7W 2726 | 422 - Immediate | $72.44 | View Details |
![]() | ![]() | WSLP2726L2000FEA | RES SMD 0.0002 OHM 1% 7W 2726 | 0 - Immediate | $84.62 | View Details |
![]() | ![]() | WSLP27261L000FEA | RES 0.001 OHM 1% 7W 2726 | 45351 - Immediate | $70.97 | View Details |
![]() | ![]() | WSLP27264L000FEA | RES 0.004 OHM 1% 5W 2726 | 21 - Immediate | $75.17 | View Details |
Fixed Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IHLP6767GZER150M11 | FIXED IND 15UH 14A 14.4 MOHM SMD | 0 - Immediate | $83.57 | View Details |
![]() | ![]() | IHLP6767GZER330M11 | FIXED IND 33UH 10.7A 37 MOHM SMD | 178 - Immediate | $78.11 | View Details |
![]() | ![]() | IHLP6767GZER4R7M01 | FIXED IND 4.7UH 25A 5.11 MOHM | 12 - Immediate | $78.11 | View Details |
![]() | ![]() | IHLP6767GZER6R8M11 | FIXED IND 6.8UH 22.5A 6.15 MOHM | 0 - Immediate | $83.57 | View Details |
![]() | ![]() | IHLP6767GZER101M11 | FIXED IND 100UH 5A 110 MOHM SMD | 557 - Immediate | $77.48 | View Details |
Polymer Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAL218297003E3 | CAP ALUM HYBRID 47UF 20% 35V SMD | 198 - Immediate | $51.45 | View Details |
![]() | ![]() | MAL218297603E3 | CAP ALUMHYB 100UF 20% 25V SMD | 9016 - Immediate | $59.63 | View Details |
![]() | ![]() | MAL218297802E3 | CAP ALUM HYBRID 22UF 20% 63V SMD | 13143 - Immediate | $67.40 | View Details |
![]() | ![]() | MAL218297103E3 | CAP ALUM HYBRID 33UF 20% 50V SMD | 1540 - Immediate | $68.03 | View Details |
![]() | ![]() | MAL218297604E3 | CAP ALUMHYB 220UF 20% 25V SMD | 1286 - Immediate | $106.67 | View Details |
Tantalum Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T51V227M2R5C0040 | CAP TANT POLY 220UF 2.5V 2917 | 1500 - Immediate | $33.18 | View Details |
![]() | ![]() | T51V337M2R5C0040 | CAP TANT POLY 330UF 2.5V 2917 | 1154 - Immediate | $33.18 | View Details |
![]() | ![]() | T51D685M035C0120 | CAP TANT POLY 6.8UF 35V 2917 | 440 - Immediate | $40.11 | View Details |
![]() | ![]() | T51D106M025C0120 | CAP TANT POLY 10UF 25V 2917 | 731 - Immediate | $43.68 | View Details |
![]() | ![]() | T51D156M025C0100 | CAP TANT POLY 15UF 25V 2917 | 910 - Immediate | $42.84 | View Details |