IHLP6767GZER6R8M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 49,10508 Kč
Datasheet

Similar


CODACA
In Stock: 138
Unit Price: 73,28000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 276
Unit Price: 73,91000 Kč
Datasheet
6.8 µH Shielded Molded Inductor 22.5 A 6.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER6R8M11

DigiKey Part Number
541-1284-2-ND - Tape & Reel (TR)
541-1284-1-ND - Cut Tape (CT)
541-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER6R8M11
Description
FIXED IND 6.8UH 22.5A 6.15 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 22.5 A 6.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER6R8M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.15mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
18.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEK6R8M11Vishay Dale0541-IHLP6767GZEK6R8M11TR-ND49,10508 KčMFR Recommended
CSAB1770-6R8MCODACA1384044-CSAB1770-6R8MCT-ND73,28000 KčSimilar
PA4344.682NLTPulse Electronics276553-3478-1-ND73,91000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1068,76800 Kč687,68 Kč
10056,55600 Kč5 655,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20052,30495 Kč10 460,99 Kč
40049,32640 Kč19 730,56 Kč
60047,66477 Kč28 598,86 Kč
1 00045,65322 Kč45 653,22 Kč
1 40044,37627 Kč62 126,78 Kč
2 00043,78083 Kč87 561,66 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč