
WSLP2726L5000FEA | |
|---|---|
DigiKey Part Number | 541-4377-2-ND - Tape & Reel (TR) 541-4377-1-ND - Cut Tape (CT) 541-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2726L5000FEA |
Description | RES SMD 500 UOHM 1% 7W 2726 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP2726L5000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.124" (3.15mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP4026L5000FEA | Vishay Dale | 233 | 541-10011-1-ND | 71,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 42,14720 Kč | 1 053,68 Kč |
| 50 | 38,10300 Kč | 1 905,15 Kč |
| 100 | 34,66980 Kč | 3 466,98 Kč |
| 250 | 30,90736 Kč | 7 726,84 Kč |
| 500 | 28,55350 Kč | 14 276,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,82647 Kč | 43 239,71 Kč |
| 3 000 | 27,10926 Kč | 81 327,78 Kč |
| 4 500 | 26,22744 Kč | 118 023,48 Kč |
| 7 500 | 25,23013 Kč | 189 225,98 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

