500 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP4026L5000FEA

DigiKey Part Number
541-10011-2-ND - Tape & Reel (TR)
541-10011-1-ND - Cut Tape (CT)
541-10011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP4026L5000FEA
Description
RES 0.0005 OHM 1% 7W NONSTANDARD
Customer Reference
Detailed Description
500 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP4026L5000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.117" (2.96mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP2726L5000FEAVishay Dale422541-4377-1-ND72,44000 KčDirect
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1047,89600 Kč478,96 Kč
2541,52560 Kč1 038,14 Kč
5037,54440 Kč1 877,22 Kč
10034,15320 Kč3 415,32 Kč
25030,44124 Kč7 610,31 Kč
50028,11842 Kč14 059,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,82647 Kč43 239,71 Kč
3 00027,10926 Kč81 327,78 Kč
4 50026,22744 Kč118 023,48 Kč
7 50025,23013 Kč189 225,98 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč