
T51V227M2R5C0040 | |
|---|---|
DigiKey Part Number | 3581-T51V227M2R5C0040TR-ND - Tape & Reel (TR) 3581-T51V227M2R5C0040CT-ND - Cut Tape (CT) 3581-T51V227M2R5C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51V227M2R5C0040 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 50 | 17,41160 Kč | 870,58 Kč |
| 100 | 16,03830 Kč | 1 603,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,21719 Kč | 10 573,75 Kč |
| 2 400 | 12,27324 Kč | 29 455,78 Kč |
| 4 000 | 11,92408 Kč | 47 696,32 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

