MFR Recommended
Similar
Similar
Similar

IHLP6767GZER330M11 | |
|---|---|
DigiKey Part Number | 541-1289-2-ND - Tape & Reel (TR) 541-1289-1-ND - Cut Tape (CT) 541-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER330M11 |
Description | FIXED IND 33UH 10.7A 37 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 10.7 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER330M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 100 | 56,55600 Kč | 5 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 52,30495 Kč | 10 460,99 Kč |
| 400 | 49,32640 Kč | 19 730,56 Kč |
| 600 | 47,66477 Kč | 28 598,86 Kč |
| 1 000 | 45,65322 Kč | 45 653,22 Kč |
| 1 400 | 44,37627 Kč | 62 126,78 Kč |
| 2 000 | 43,78083 Kč | 87 561,66 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |





