
MAL218297603E3 | |
|---|---|
DigiKey Part Number | 56-MAL218297603E3TR-ND - Tape & Reel (TR) 56-MAL218297603E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL218297603E3 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 50 | 31,35840 Kč | 1 567,92 Kč |
| 100 | 28,74630 Kč | 2 874,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,61904 Kč | 20 357,14 Kč |
| 1 800 | 21,43429 Kč | 38 581,72 Kč |
| 2 700 | 20,83686 Kč | 56 259,52 Kč |
| 4 500 | 20,17110 Kč | 90 769,95 Kč |
| 6 300 | 19,77988 Kč | 124 613,24 Kč |
| 9 000 | 19,46536 Kč | 175 188,24 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










