
T51D685M035C0120 | |
|---|---|
DigiKey Part Number | 3581-T51D685M035C0120TR-ND - Tape & Reel (TR) 3581-T51D685M035C0120CT-ND - Cut Tape (CT) 3581-T51D685M035C0120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D685M035C0120 |
Description | CAP TANT POLY 6.8UF 35V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 50 | 21,67420 Kč | 1 083,71 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,31454 Kč | 8 657,27 Kč |
| 1 500 | 16,04177 Kč | 24 062,65 Kč |
| 2 500 | 15,57102 Kč | 38 927,55 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

