
T51D156M025C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D156M025C0100TR-ND - Tape & Reel (TR) 3581-T51D156M025C0100CT-ND - Cut Tape (CT) 3581-T51D156M025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D156M025C0100 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 50 | 23,30780 Kč | 1 165,39 Kč |
| 100 | 21,59430 Kč | 2 159,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,69914 Kč | 9 349,57 Kč |
| 1 500 | 17,35457 Kč | 26 031,85 Kč |
| 2 500 | 16,85711 Kč | 42 142,77 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

