4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP27264L000FEA

DigiKey Part Number
541-WSLP27264L000FEATR-ND - Tape & Reel (TR)
541-WSLP27264L000FEACT-ND - Cut Tape (CT)
541-WSLP27264L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP27264L000FEA
Description
RES 0.004 OHM 1% 5W 2726
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.118" (2.99mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1042,29000 Kč422,90 Kč
2536,62040 Kč915,51 Kč
5033,06340 Kč1 653,17 Kč
10030,03970 Kč3 003,97 Kč
25026,72876 Kč6 682,19 Kč
50024,65670 Kč12 328,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,43245 Kč33 648,67 Kč
3 00021,04651 Kč63 139,53 Kč
4 50020,33488 Kč91 506,96 Kč
7 50019,52996 Kč146 474,70 Kč
10 50019,05041 Kč200 029,30 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč