220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297604E3

DigiKey Part Number
56-MAL218297604E3TR-ND - Tape & Reel (TR)
56-MAL218297604E3CT-ND - Cut Tape (CT)
56-MAL218297604E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL218297604E3
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1073,30400 Kč733,04 Kč
5059,47060 Kč2 973,53 Kč
10055,11350 Kč5 511,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,75246 Kč23 376,23 Kč
1 00044,44185 Kč44 441,85 Kč
1 50043,27674 Kč64 915,11 Kč
2 50041,97878 Kč104 946,95 Kč
3 50041,24871 Kč144 370,49 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč