182-CPHZ-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297003E3

DigiKey Part Number
BC4983TR-ND - Tape & Reel (TR)
BC4983CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218297003E3
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.248" L x 0.248" W (6.30mm x 6.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1025,19700 Kč251,97 Kč
5022,73400 Kč1 136,70 Kč
10021,56150 Kč2 156,15 Kč
50018,49832 Kč9 249,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,10300 Kč18 103,00 Kč
2 00017,12270 Kč34 245,40 Kč
3 00016,62817 Kč49 884,51 Kč
5 00016,07711 Kč80 385,55 Kč
7 00015,75331 Kč110 273,17 Kč
10 00015,44060 Kč154 406,00 Kč
12 00015,34208 Kč184 104,96 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč