22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297802E3

DigiKey Part Number
BC4988TR-ND - Tape & Reel (TR)
BC4988CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218297802E3
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.248" L x 0.248" W (6.30mm x 6.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1045,18800 Kč451,88 Kč
5035,93600 Kč1 796,80 Kč
10033,02150 Kč3 302,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90026,16468 Kč23 548,21 Kč
1 80024,84285 Kč44 717,13 Kč
2 70024,17624 Kč65 275,85 Kč
4 50023,43330 Kč105 449,85 Kč
6 30022,99701 Kč144 881,16 Kč
9 00022,87249 Kč205 852,41 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč